MC100LVEL14DWR2G

onsemi
863-MC100LVEL14DWR2G
MC100LVEL14DWR2G

Mfr.:

Description:
Clock Drivers & Distribution 3.3V ECL 1:5 Clock Distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.130

Stock:
1.130 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp148.419 Rp148.419
Rp99.435 Rp994.350
Rp86.777 Rp2.169.425
Rp72.283 Rp7.228.300
Rp70.082 Rp17.520.500
Rp68.431 Rp34.215.500
Full Reel (Order in multiples of 1000)
Rp65.128 Rp65.128.000
Rp62.927 Rp125.854.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp184.561
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
2:1
ECL
SOIC-Wide-20
3 V
3.8 V
MC100LVEL14
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: ECL, PECL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99