MC100LVEL31DG

onsemi
863-MC100LVEL31DG
MC100LVEL31DG

Mfr.:

Description:
Flip-Flops 3.3V/5V ECL D-Type w/Set And Reset

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
104
Expected 26/06/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.150 Rp169.150
Rp131.724 Rp1.317.240
Rp112.094 Rp2.802.350
Rp108.058 Rp10.589.684
Rp105.306 Rp20.639.976
Rp101.453 Rp59.654.364
Rp97.234 Rp114.347.184
2.548 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
100
1 Circuit
Differential
SOIC-8
Single-Ended
Inverting/Non-Inverting
0.59 ns
+/- 3 V
+/- 3.8 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: CZ
Country of Origin: PH
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MC100LVEL31
Factory Pack Quantity: 98
Subcategory: Logic ICs
Part # Aliases: MC100LVEL30DWG
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99