MC100LVEP11DTG

onsemi
863-MC100LVEP11DTG
MC100LVEP11DTG

Mfr.:

Description:
Clock Buffer 2.5V/3.3V ECL 1:2 Diff Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.156 Rp129.156
Rp111.177 Rp1.111.770
Rp106.040 Rp2.651.000
Rp99.619 Rp9.961.900
Rp94.298 Rp28.289.400
Rp93.565 Rp93.565.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
2 Output
310 ps
TSSOP-8
3 GHz
2.375 V
3.8 V
MC100LVEP11
- 40 C
+ 85 C
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: MC100LVEP11DG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99