MC7818CD2TR4G
Images are for reference only
See Product Specifications
See Product Specifications
863-MC7818CD2TR4G
MC7818CD2TR4G
Mfr.:
Description:
Linear Voltage Regulators 18V 1A Positive
Linear Voltage Regulators 18V 1A Positive
Datasheet:
In Stock: 3.122
-
Stock:
-
3.122 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp9.045 | Rp90.450 | |
| Rp8.127 | Rp203.175 | |
| Rp7.100 | Rp710.000 | |
| Rp6.623 | Rp1.655.750 | |
| Full Reel (Order in multiples of 800) | ||
| Rp6.623 | Rp5.298.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Czech Republic
Indonesia
