MICROFC-SMTPA-30035-GEVB

onsemi
863-MFCSMTPA30035EVB
MICROFC-SMTPA-30035-GEVB

Mfr.:

Description:
Optical Sensor Development Tools C-SERIES 3MM 35U SMTPA

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.508.959 Rp1.508.959

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Silicon Photomultiplier
MicroFC-30035-SMT
Bulk
Brand: onsemi
Product Type: Optical Sensor Development Tools
Series: C Series SIPM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: MICROFC-SMTPA-30035
Unit Weight: 33,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809095
USHTS:
8471500150
ECCN:
EAR99

MicroFC−SMTPA Pin Adapter Board

onsemi MicroFC−SMTPA Pin Adapter Board is a small PCB board that houses the SMT sensor and has through-hole pins to allow for use with standard sockets or probe clips. This board is useful for those needing a quick way to evaluate the C−Series SMT sensors without the need for specialist surface-mount soldering. While this is a ‘quick fix’ suitable for many evaluations, it should be noted that the timing performance from this board will not be optimised and if the best possible timing performance is required, the MicroFC−SMA is recommended.