MMBTH81

onsemi
512-MMBTH81
MMBTH81

Mfr.:

Description:
RF Bipolar Transistors PNP RF Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
77.950
Expected 07/07/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1850
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp3.009 Rp30.090
Rp2.477 Rp247.700
Rp1.798 Rp899.000
Rp1.578 Rp1.578.000
Full Reel (Order in multiples of 3000)
Rp1.578 Rp4.734.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
RoHS:  
MMBTH81
Bipolar
Si
PNP
600 MHz
60
20 V
3 V
50 mA
- 55 C
+ 150 C
Single
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum DC Collector Current: 50 mA
Pd - Power Dissipation: 225 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MMBTH81_NL
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.