MMSZ18ET1G
Images are for reference only
See Product Specifications
See Product Specifications
863-MMSZ18ET1G
MMSZ18ET1G
Mfr.:
Description:
Zener Diodes 18V 500mW
Zener Diodes 18V 500mW
Datasheet:
In Stock: 54.573
-
Stock:
-
54.573 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp3.981 | Rp39.810 | |
| Rp2.513 | Rp251.300 | |
| Rp1.853 | Rp926.500 | |
| Rp1.651 | Rp1.651.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.266 | Rp3.798.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- Final Notification of SOD-123 package/devices qualification for assembly & test in Leshan, China (PDF)
- General Announcement - 2D Barcoding (PDF)
- ON Semiconductor - PCN 5-27-10 (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Malaysia
Indonesia
