MPF102

863-MPF102
MPF102

Mfr.:
onsemi

Description:
JFETs 25V 10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
Single
25 V
- 25 V
- 8 V
2 mA to 20 mA
10 mA
350 mW
- 65 C
+ 125 C
MPF102
Bulk
Brand: onsemi
Height: 5.33 mm
Length: 5.2 mm
Maximum Drain Gate Voltage: 25 V
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Type: JFET
Width: 4.19 mm
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99