NCD57085DR2G

onsemi
863-NCD57085DR2G
NCD57085DR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Compact IGBT Gate Driver with Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.131

Stock:
2.131 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp30.638
Rp22.566 Rp225.660
Rp19.997 Rp499.925
Rp18.163 Rp1.816.300
Rp17.080 Rp4.270.000
Rp16.438 Rp8.219.000
Rp15.044 Rp15.044.000
Full Reel (Order in multiples of 2500)
Rp14.915 Rp37.287.500
Rp14.824 Rp74.120.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57085
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: onsemi
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NCD57085 & NCV57085 Isolated IGBT Gate Drivers

onsemi NCD57085 and NCV57085 Isolated IGBT (Insulated-Gate Bipolar Transistor) Gate Drivers feature 2.5kVrms internal galvanic isolation and Current Sense protection with soft turn off and fault reporting. The NCD57085 and NCV57085 are designed for high system efficiency and reliability in high-power applications. These devices accommodate a wide range of input bias voltage and signal levels from 3.3V to 20.0V and a wide range of output bias voltage up to 30V. Safety features of the NCD57085 and NCV57085 include undervoltage-lockout (UVLO) and over-current protection.