NCD57540DWKR2G

onsemi
863-NCD57540DWKR2G
NCD57540DWKR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Dual-Channel IGBT Gate Driver with >8mm Creepage and Clearance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.942 Rp84.942
Rp64.578 Rp645.780
Rp59.441 Rp1.486.025
Rp52.836 Rp5.283.600
Rp48.250 Rp12.062.500
Rp46.599 Rp23.299.500
Full Reel (Order in multiples of 1000)
Rp46.232 Rp46.232.000
Rp44.581 Rp89.162.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57540
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.06 W
90 ns
12 ns
10 ns
Reel
Cut Tape
Brand: onsemi
Configuration: Non-Inverting
Features: High Common Mode Transient Immunity
Input Voltage - Max: 20 V
Input Voltage - Min: 3.3 V
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 10 mA
Output Current: 6.5 A
Output Voltage: 100 mV, 14.8 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions offers computing and connectivity essential for infrastructure. onsemi Cloud Power Management Solutions' power is critical for processors, memory banks, and wireless base stations. As operations shift to the Cloud, the importance of efficiency and reliability grows. AI servers, in particular, require a reliable power source to ensure optimal performance and efficiency, making solutions crucial for maintaining the integrity and functionality of AI-driven operations. onsemi provides diverse solutions for AC-DC conversion, multiphase conversion, point-of-load supplies, and hot-swap protection to support various power needs in cloud infrastructure. Cutting-edge technology, dependable performance, and deep application expertise make onsemi an ideal partner for powering data in today’s environment, whether in base stations, servers, or data centers.

NCx575x0 Isolated Dual Channel IGBT Gate Drivers

onsemi NCx575x0 Isolated Dual-Channel IGBT Gate Drivers feature 5kVRMS internal galvanic isolation from input to each output and functional isolation between the two output channels. The NCx575x0 achieves 3.3V to 20V bias voltage and signal levels on the input side and up to 32V bias voltage on the output side.