NCP380LSNAJAAT1G

onsemi
863-NCP380LSNAJAAT1G
NCP380LSNAJAAT1G

Mfr.:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72.191

Stock:
72.191 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.108 Rp12.108
Rp8.568 Rp85.680
Rp7.687 Rp192.175
Rp6.715 Rp671.500
Rp6.238 Rp1.559.500
Rp5.962 Rp2.981.000
Rp5.522 Rp5.522.000
Full Reel (Order in multiples of 3000)
Rp4.972 Rp14.916.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp12.659
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
500 mA to 2.1 A
95 mOhms
4 ms
3 ms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSOP-6
NCP380
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 350 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NCP380 Power Switch ICs

onsemi NCP380 Power Switch ICs are high-side power-distribution switches designed for applications where heavy capacitive loads and short circuits are to be encountered. These switch ICs include an integrated 55mΩ DFN package and P-channel MOSFET. The NCP380 switch ICs' internal reverse-voltage detection comparator disables the power switch if the output voltage is higher than the input voltage to protect devices. The NCP380 switch is controlled by a logic enabling input active high or low. These power switch ICs' rise and fall times are controlled to minimize current ringing during switching. The NCP380 power switch ICs with NCV Prefix are automotive AEC-Q100 qualified, PPAP capable, Pb-free devices. These power switch ICs are suitable for laptops, USB ports/hubs, and TVs.