NCS20164DR2G

onsemi
863-NCS20164DR2G
NCS20164DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 8 MHz, Rail-to-Rail CMOS Operational Amplifier.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 14/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.723 Rp9.723
Rp6.770 Rp67.700
Rp6.054 Rp151.350
Rp5.284 Rp528.400
Rp4.898 Rp1.224.500
Rp4.678 Rp2.339.000
Rp4.495 Rp4.495.000
Full Reel (Order in multiples of 2500)
Rp4.275 Rp10.687.500
Rp4.128 Rp20.640.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
8 MHz
3.5 V/us
300 uV
5 pA
5.5 V
1.8 V
500 uA
100 mA
103 dB
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS20164
Reel
Cut Tape
3 dB Bandwidth: 8 MHz
Amplifier Type: CMOS
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: JP
Input Type: Rail to Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail to Rail
Product: Rail-to-Rail CMOS Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 0.8 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0008 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99