NCV21871SN2T1G

onsemi
863-NCV21871SN2T1G
NCV21871SN2T1G

Mfr.:

Description:
Precision Amplifiers 55 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.756

Stock:
10.756 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.677 Rp14.677
Rp10.457 Rp104.570
Rp9.155 Rp228.875
Rp8.256 Rp825.600
Rp7.687 Rp1.921.750
Rp7.357 Rp3.678.500
Rp6.806 Rp6.806.000
Full Reel (Order in multiples of 3000)
Rp6.366 Rp19.098.000
Rp6.256 Rp37.536.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Precision Amplifiers
RoHS:  
1 Channel
350 kHz
100 mV/us
6 uV
60 pA
5.5 V
1.8 V
28 uA
11 mA
127 dB
62 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS21871
Reel
Cut Tape
Brand: onsemi
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

NCx21871, NCx21872, & NCx21874 Zero-Drift Op Amps

onsemi NCx21871, NCx21872, and NCx21874 Zero-Drift Operational Amplifiers (Op Amps) feature offset voltage as low as 45μV over the 1.8V to 5.5V supply voltage range. The zero-drift architecture reduces the offset drift to as low as 0.4μV/°C and enables high-precision measurements over time and temperature. onsemi NCx21871, NCx21872, and NCx2187 Op Amps have low power consumption over a wide dynamic range and are available in space-saving packages. These features make these devices well-suited for signal conditioning circuits in portable, industrial, automotive, medical, and consumer applications.