NCV47701PDAJR2G

onsemi
863-NCV47701PDAJR2G
NCV47701PDAJR2G

Mfr.:

Description:
LDO Voltage Regulators ADJ V / 350MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.831

Stock:
20.831 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.206 Rp33.206
Rp24.400 Rp244.000
Rp22.015 Rp550.375
Rp19.814 Rp1.981.400
Rp17.887 Rp4.471.750
Rp17.319 Rp8.659.500
Rp16.603 Rp16.603.000
Full Reel (Order in multiples of 2500)
Rp15.796 Rp39.490.000
Rp15.741 Rp78.705.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V to 20 V
350 mA
1 Output
Positive
23 mA
5.5 V
40 V
70 dB
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
NCV47701
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 500 mV
Line Regulation: 0.1 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.275 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 61,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NCV47701 Low Dropout Regulators

onsemi NCV47701 Low Dropout Regulators are 350mA output current integrated low dropout regulators designed for use in harsh automotive environments. These devices are offered with adjustable voltage versions available in 3% output voltage accuracy with high peak input voltage tolerance and reverse input voltage protection. onsemi NCV47701 regulators also provide overcurrent and overtemperature protection. The integrated current sense feature provides diagnosis and system protection functionality. The current limit of the device is adjustable by a resistor connected to a CSO pin. The voltage on the CSO pin is proportional to the output current.