NCV5661MNADJT2G

onsemi
863-NCV5661MNADJT2G
NCV5661MNADJT2G

Mfr.:

Description:
LDO Voltage Regulators 1 A LDO LINEAR REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.607

Stock:
30.607 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.767 Rp24.767
Rp18.016 Rp180.160
Rp16.328 Rp408.200
Rp14.457 Rp1.445.700
Rp13.576 Rp3.394.000
Rp13.044 Rp6.522.000
Rp11.833 Rp11.833.000
Full Reel (Order in multiples of 3000)
Rp11.283 Rp33.849.000
Rp11.136 Rp66.816.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Adjustable
1 A
1 Output
Positive
3 mA
2 V
9 V
Adjustable
- 40 C
+ 150 C
1 V
AEC-Q100
NCP5661
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.3 V at 1 A
Line Regulation: 0.03 %
Load Regulation: 0.03 %
Product Type: LDO Voltage Regulators
Reference Voltage: 900 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99