NJVMJD112G
863-NJVMJD112G
NJVMJD112G
Mfr.:
Description:
Darlington Transistors BIP DPAK NPN 2A 100V
Darlington Transistors BIP DPAK NPN 2A 100V
Datasheet:
In Stock: 837
-
Stock:
-
837 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.548 | Rp20.548 | |
| Rp8.843 | Rp88.430 | |
| Rp8.824 | Rp661.800 | |
| Rp7.614 | Rp3.997.350 | |
| Rp5.357 | Rp5.624.850 | |
| Rp5.155 | Rp13.145.250 | |
| Rp4.770 | Rp23.611.500 | |
| Rp4.476 | Rp51.697.800 | |
| Rp4.440 | Rp117.216.000 |
Datasheet
PCN
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Vietnam
- Country of Diffusion:
- Malaysia
Indonesia
