NJVMJD6039T4G
863-NJVMJD6039T4G
NJVMJD6039T4G
Mfr.:
Description:
Darlington Transistors BIP DPAK NPN 2A 80V
Darlington Transistors BIP DPAK NPN 2A 80V
Datasheet:
In Stock: 1.452
-
Stock:
-
1.452 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.767 | Rp24.767 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp6.384 | Rp15.960.000 | |
| Rp5.651 | Rp28.255.000 | |
| Rp5.430 | Rp54.300.000 | |
- CNHTS:
- 8541290000
- USHTS:
- 8541290055
- ECCN:
- EAR99
Indonesia
