NL7SZ19DBVT1G

onsemi
863-NL7SZ19DBVT1G
NL7SZ19DBVT1G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1:2 Digital Multiplexer / Demultiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp4.623 Rp46.230
Rp3.853 Rp96.325
Rp2.220 Rp222.000
Rp1.816 Rp454.000
Rp1.523 Rp761.500
Rp1.009 Rp1.009.000
Full Reel (Order in multiples of 3000)
Rp954 Rp2.862.000
Rp771 Rp4.626.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Reel
Cut Tape
Brand: onsemi
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NL7SZ19
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

NL7SZ19 1-to-2 Decoder/Demultiplexer

onsemi NL7SZ19 1-to-2 Decoder/Demultiplexer is suitable for low-power decoding in various applications. NL7SZ19 is a 1-to-2 decoder, and when the output-enable (EB) is low, the device passes data at input A to outputs Y0 (true) and Y1 (complement). The device can also be used as a 1-to-2 demultiplexer. As a demultiplexer, data at input EB is routed to either Y0 or Y1, depending on the state of A.