NTMFS5C670NLT3G
Images are for reference only
See Product Specifications
See Product Specifications
863-NTMFS5C670NLT3G
NTMFS5C670NLT3G
Mfr.:
Description:
MOSFETs 60V, 71A N-Channel Single Power MOSFET
MOSFETs 60V, 71A N-Channel Single Power MOSFET
Datasheet:
In Stock: 393
-
Stock:
-
393Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 06/11/2026
-
Factory Lead Time:
-
43Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.364 | Rp20.364 | |
| Rp12.585 | Rp125.850 | |
| Rp8.292 | Rp829.200 | |
| Rp6.513 | Rp3.256.500 | |
| Rp5.559 | Rp5.559.000 | |
| Rp5.045 | Rp12.612.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp4.476 | Rp22.380.000 | |
| Rp4.330 | Rp43.300.000 | |
| Rp4.183 | Rp104.575.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.529
Min:
1
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
