NTTFS007P02P8
Images are for reference only
See Product Specifications
See Product Specifications
863-NTTFS007P02P8
NTTFS007P02P8
Mfr.:
Description:
MOSFETs Power MOSFET, Single, P-Channel, -20V, 6.5mohm, -56A, PQFN8 3x3 P-Channel, -20V, 6.5m ohms, PQFN8 3x3
MOSFETs Power MOSFET, Single, P-Channel, -20V, 6.5mohm, -56A, PQFN8 3x3 P-Channel, -20V, 6.5m ohms, PQFN8 3x3
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.100
-
Stock:
-
2.100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.465 | Rp21.465 | |
| Rp14.016 | Rp140.160 | |
| Rp11.613 | Rp1.161.300 | |
| Rp11.136 | Rp5.568.000 | |
| Rp10.751 | Rp10.751.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp9.760 | Rp29.280.000 | |
| Rp9.173 | Rp55.038.000 | |
Indonesia
