NV25040DWVLT3G

onsemi
863-NV25040DWVLT3G
NV25040DWVLT3G

Mfr.:

Description:
EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.860 Rp14.860
Rp13.778 Rp137.780
Rp13.393 Rp334.825
Rp13.117 Rp655.850
Rp12.824 Rp1.282.400
Rp12.439 Rp3.109.750
Rp12.145 Rp6.072.500
Rp12.035 Rp12.035.000
Full Reel (Order in multiples of 3000)
Rp9.632 Rp28.896.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
SPI
20 MHz
512 x 8
SOIC-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
NV25040LV
Reel
Cut Tape
Active Read Current - Max: 2 mA
Brand: onsemi
Operating Supply Current: 2 mA
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

NV250x0LV Low Voltage Automotive Serial EEPROMs

onsemi NV250x0LV Low Voltage Automotive Grade 1 Serial EEPROMs are EEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits. The onsemi NV250x0LV components feature a 16-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. NV250x0LV EEPROMs offer software and hardware write protection, including partial and full array protection. An additional Identification Page can be permanently write-protected. These protections make the components reliable for storing critical calibration and configuration data in automotive systems.