NVH640S75L4SPC

onsemi
863-NVH640S75L4SPC
NVH640S75L4SPC

Mfr.:

Description:
IGBT Modules AUTOMOTIVE 750V 640A SSDC POWER MODULE PIN FIN BASE PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.838.633 Rp10.838.633
Rp9.441.402 Rp113.296.824

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
Power Modules
750 V
1.45 V
300 nA
SSDC-33
- 40 C
+ 175 C
Tray
Brand: onsemi
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: NVH640S75L4SPC
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390060
TARIC:
8541290000
ECCN:
EAR99

NVH640S75L4SPx IGBT Modules

onsemi NVH640S75L4SPx IGBT Modules are automotive Field Stop 4 (FS4) power modules from the VE-Trac™ Direct family of highly integrated power modules. These modules operate at 750V and 640A in a single-side direct cooling 6-pack configuration. This provides high current density while offering robust short-circuit protection and increased blocking voltage. The NVH640S75L4SPx modules feature ultra-low stray inductance, fast recovery diode chip technologies, and a 4.2kV isolated DBC substrate. These IGBT modules are easy to integrate 6-pack topology, PB-free, and RoHS compliant. The NVH640S75L4SPx IGBT modules meet UL 94V-0 flammability rating. These IGBT modules suit hybrid and electric vehicle traction inverters and high-power converters.