NVMFS5C410NLAFT1G

onsemi
863-NVMFS5C410NLFT1G
NVMFS5C410NLAFT1G

Mfr.:

Description:
MOSFETs T6 40V HEFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.247

Stock:
1.247 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp91.730 Rp91.730
Rp60.909 Rp609.090
Rp43.480 Rp4.348.000
Rp41.095 Rp20.547.500
Rp40.361 Rp40.361.000
Full Reel (Order in multiples of 1500)
Rp38.343 Rp57.514.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SO-8FL-4
N-Channel
1 Channel
40 V
330 A
650 uOhms
- 20 V, 20 V
1.2 V
143 nC
- 55 C
+ 175 C
3.8 W, 167 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Fall Time: 177 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 130 ns
Series: NVMFS5C410NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99