NVMFS5C426NET1G

onsemi
863-NVMFS5C426NET1G
NVMFS5C426NET1G

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.470

Stock:
1.470 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.325 Rp36.325
Rp23.299 Rp232.990
Rp15.667 Rp1.566.700
Rp12.439 Rp6.219.500
Rp11.393 Rp11.393.000
Full Reel (Order in multiples of 1500)
Rp10.934 Rp16.401.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
235 A
1.3 mOhms
20 V
3.5 V
65 nC
- 55 C
+ 175 C
128 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 47 ns
Series: NVMFS5C426N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 15 ns
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.