NXH020U90MNF2PTG

onsemi
863-NXH020U90MNF2PTG
NXH020U90MNF2PTG

Mfr.:

Description:
MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.038.465 Rp3.038.465
Rp2.757.037 Rp27.570.370
100 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
900 V
149 A
14 mOhms
- 8 V, + 18 V
4.3 V
- 40 C
+ 150 C
352 W
NXH020U90MNF2
Tray
Brand: onsemi
Configuration: Dual Common Source
Fall Time: 12.8 ns
Product Type: MOSFET Modules
Rise Time: 19.8 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: SiC MOSFET Module
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 43.2 ns
Vf - Forward Voltage: 2.3 V
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
USHTS:
8542390070
ECCN:
EAR99

NXH020U90MNF2 Silicon Carbide (SiC) Modules

onsemi NXH020U90MNF2 Silicon Carbide (SiC) Modules are Vienna SiC modules with 2x 10mohm 900V SiC MOSFET switches. The onsemi devices also have 2x 100A 1200V SiC diodes and a thermistor. The NXH020U90MNF2 is housed in an F2 package. The SiC MOSFET switches use M2 technology and are driven with a 15V to 18V gate drive.