S320
Images are for reference only
See Product Specifications
See Product Specifications
512-S320
S320
Mfr.:
Description:
Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier
Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier
Datasheet:
In Stock: 66.436
-
Stock:
-
66.436 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.925 | Rp11.925 | |
| Rp8.329 | Rp83.290 | |
| Rp7.852 | Rp785.200 | |
| Rp7.247 | Rp3.623.500 | |
| Rp6.825 | Rp6.825.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.174 | Rp15.522.000 | |
| Rp5.100 | Rp30.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
