SZ1SMB5938BT3G

onsemi
863-SZ1SMB5938BT3G
SZ1SMB5938BT3G

Mfr.:

Description:
Zener Diodes ZEN SMB REG 3W 36V SPCL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.210

Stock:
9.210 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp7.338 Rp73.380
Rp6.843 Rp684.300
Rp5.944 Rp2.972.000
Rp5.247 Rp5.247.000
Full Reel (Order in multiples of 2500)
Rp4.770 Rp11.925.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
36 V
SMD/SMT
SMB-2
3 W
5 %
1 uA
38 Ohms
- 65 C
+ 150 C
Single
10.4 mA
AEC-Q100
Reel
Cut Tape
MouseReel
1SMB5938B
Brand: onsemi
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: VN
Height: 2.3 mm
Ir - Reverse Current: 1 uA
Length: 4.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.3 mm
Zener Current: 41 mA
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99