SZMM3Z13VT1G

onsemi
863-SZMM3Z13VT1G
SZMM3Z13VT1G

Mfr.:

Description:
Zener Diodes SOD-323 COPPER PB FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 19/03/2027
9.000
Expected 26/03/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.320 Rp5.320
Rp3.211 Rp32.110
Rp2.018 Rp201.800
Rp1.486 Rp743.000
Rp1.303 Rp1.303.000
Full Reel (Order in multiples of 3000)
Rp1.284 Rp3.852.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
13.25 V
SMD/SMT
SOD-323-2
300 mW
5 %
100 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
MM3Z13V
Brand: onsemi
Height: 0.9 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 11 mV/K
Width: 1.25 mm
Zener Current: 100 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

SZMM3ZxT1G Automotive Zener Voltage Regulators

onsemi SZMM3ZxT1G Automotive Zener Voltage Regulators are compact, high-reliability devices designed for voltage regulation and protection in automotive electronic systems. Packaged in a space-saving SOD-323 format, these onsemi regulators offer Zener breakdown voltages ranging from 2.4V to 75V, making the devices versatile for a wide range of applications. SZMM3ZxT1G regulators are AEC-Q101 qualified, ensuring dependable performance under harsh automotive conditions, including high temperatures and electrical stress. A robust design and broad voltage range make these zener voltage regulators ideal for safeguarding sensitive components and maintaining stable operation in modern automotive environments. Typical uses include voltage clamping, surge protection, and reference voltage generation in systems such as engine control units (ECUs), infotainment electronics, sensors, and power management circuits. The onsemi SZMM3ZxT1G is also well-suited for applications such as cellular phones, handheld portables, and high-density PC boards.