SZMM5Z12VST1G

onsemi
863-SZMM5Z12VST1G
SZMM5Z12VST1G

Mfr.:

Description:
Zener Diodes ZENER SOD523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 16/03/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.540 Rp9.540
Rp5.797 Rp57.970
Rp3.761 Rp376.100
Rp2.770 Rp1.385.000
Rp2.532 Rp2.532.000
Full Reel (Order in multiples of 3000)
Rp2.055 Rp6.165.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
12.24 V
SMD/SMT
SOD-523-2
500 mW
100 nA
25 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MM5Z12VS
Brand: onsemi
Height: 0.6 mm
If - Forward Current: 10 mA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.8 mm
Zener Current: 80 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

MM5Z12VS Zener Voltage Regulators

onsemi MM5Z12VS Zener Voltage Regulators are designed for applications requiring precise voltage regulation and protection. The onsemi MM5Z12VS diodes are particularly well-suited for cellular phones, handheld portables, and high-density PC boards. The compact SOD-523 surface-mount package makes the components ideal for space-constrained designs. Additionally, the MM5Z12VS regulators offer a steady-state power rating of 500mW and a Class 3 ESD rating (>16kV), ensuring robust performance in various electronic devices.