SZMMSZ5254BT1G
Images are for reference only
See Product Specifications
See Product Specifications
863-SZMMSZ5254BT1G
SZMMSZ5254BT1G
Mfr.:
Description:
Zener Diodes ZEN REG 0.5W 27V
Zener Diodes ZEN REG 0.5W 27V
Datasheet:
In Stock: 116.479
-
Stock:
-
116.479 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.890 | Rp18.900 | |
| Rp1.303 | Rp130.300 | |
| Rp1.284 | Rp1.284.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp734 | Rp2.202.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
- Changing of Cover tape from 3M to Sumitomo for QFN/SOSM product range (PDF)
- Final Notification of SOD-123 package/devices qualification for assembly & test in Leshan, China (PDF)
- General Announcement - 2D Barcoding (PDF)
- Process Change Notification (PDF)
- Process Change Notification (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
