TIL117VM

onsemi
512-TIL117VM
TIL117VM

Mfr.:

Description:
Transistor Output Optocouplers 6-Pin Optocoupler Transistor DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.245 Rp17.245
Rp11.870 Rp118.700
Rp8.733 Rp873.300
Rp7.338 Rp3.669.000
Rp6.238 Rp6.238.000
Rp5.907 Rp11.814.000
Rp5.779 Rp28.895.000
Rp5.687 Rp56.870.000
Rp5.651 Rp141.275.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
4170 Vrms
NPN Phototransistor
50 %
60 mA
1.5 V
30 V
400 mV
6 V
250 mW
- 40 C
+ 100 C
TIL117M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99