TPS2399DMT7G

863-TPS2399DMT7G
TPS2399DMT7G

Mfr.:

Description:
Hot Swap Voltage Controllers -48 V HOT SWAP CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.802

Stock:
2.802 Can Dispatch Immediately
Quantities greater than 2802 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.041 Rp35.041
Rp28.803 Rp288.030
Rp27.336 Rp683.400
Rp24.584 Rp2.458.400
Rp23.299 Rp5.824.750
Rp23.116 Rp11.558.000
Full Reel (Order in multiples of 3000)
Rp19.447 Rp58.341.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
- 50 uA
- 80 V
- 36 V
1 Channel
310 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
No
Brand: onsemi
Input / Supply Voltage - Max: - 80 V
Input / Supply Voltage - Min: - 36 V
Pd - Power Dissipation: 420 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2399
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.