PE42420F-Z

pSemi
81-PE42420F-Z
PE42420F-Z

Mfr.:

Description:
RF Switch ICs Green 20 lead 4x4 LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.040

Stock:
15.040 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.563 Rp42.563
Rp38.710 Rp3.871.000
Rp36.875 Rp36.875.000
Full Reel (Order in multiples of 3000)
Rp35.224 Rp105.672.000
Rp33.390 Rp200.340.000
9.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Switch ICs
RoHS:  
SPDT
1.6 dB
50 dB
- 40 C
+ 125 C
SMD/SMT
LGA-20
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Tradename: HaRP
Part # Aliases: PE42420E-Z PE42420E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.