PE53211A-Z

pSemi
81-PE53211A-Z
PE53211A-Z

Mfr.:

Description:
RF Front End Dual Channel Switch LNA module, 2.3-2.7GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp359.031 Rp1.077.093.000

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Front End
RF Front End
2.3 GHz to 2.7 GHz
1.4 dB
90 mA
+ 105 C
SMD/SMT
LGA-32
Reel
Brand: pSemi
Development Kit: EK53211–01
Gain: 34 dB
OIP3 - Third Order Intercept: 30 dBm
Product Type: RF Front End
Series: UltraCMOS
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: PE53211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.