LARA-R6801-00B

377-LARA-R6801-00B
LARA-R6801-00B

Mfr.:

Description:
Mobile Modules LTE/3G/GSM-Multi-regional B1,2,3,4,5,7,8,18,19,20,26,28 LGA 24 x 26 mm, 150 pcs/reel

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LARA-R6
2.8 V
4.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 4.5 V
Product: Cellular Modules
Product Type: Cellular Modules
Factory Pack Quantity: 150
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LARA-R6 Single/Multi-Mode LTE CAT 1 Modules

u-blox LARA-R6 Single/Multi-Mode LTE CAT 1 Modules with Secure Cloud provide global and multi-regional coverage in a small 24.0mm x 26.0mm x 2.6mm, 100-pin LGA form factor, thereby reducing logistics complexity and increasing design flexibility. Three different product variants provide flexibility for band use and access technology by region and include all relevant MNO certifications. The LARA-R6 Modules support receive-diversity, making them ideal for deployment in North America and for a diverse set of applications with demanding requirements for reliable performance in difficult coverage conditions or requiring voice functionality via VoLTE. Secure by design, the modules feature a root of trust, secure boot, secure updates, and secure communication [(D)TLS] functionality. Security is regularly updated via maintenance releases to keep the device running and protected from attacks.