AAEON UP Squared Pro TWL AI-Ready SBC

AAEON UP Squared Pro TWL AI-Ready Single-Board Computer (SBC) is powered by the Intel® Twin Lake platform, featuring Intel N-series and Intel Core® i3-N355 processors, and is designed for high-performance edge computing and machine vision applications. This compact SBC comes with an active cooler pre-assembled and includes a 61-pin FPC connector for MIPI camera integration. AAEON UP Squared Pro TWL SBC supports efficient AI inference when paired with the Hailo-8™ AI accelerator via its M.2 2280 M-Key slot. Triple 4K displays are supported through the HDMI 2.0b, DP 1.2, and DP 1.4a interfaces, making this board ideal for real-time video analytics. With USB 3.2 Gen 2 and dual LAN ports, this SBC ensures seamless peripheral connectivity. The 101.6mm x 101.6mm form factor and robust OS support are suited for prototyping and industrial deployments. Applications include retail, healthcare, factory automation, and smart cameras.

Features

  • Exceptional processing power in compact package
  • Comes with active cooler pre-assembled
  • Advanced connectivity, AI readiness, and versatile deployment options
  • Robust OS support and suite of advanced features
  • Broad I/O selection
  • Optimized for vision and scalable AI deployment
  • M.2 2280 M-Key slot to integrate Hailo-8 AI accelerator, enabling efficient, low-power inference
  • 61-pin FPC connector for high-quality image acquisition
  • Smooth peripheral and sensor integration
  • Rich multimedia and future-ready performance
  • Delivers immersive graphics with triple 4K display support to create end-to-end platform for agile machine vision solutions
  • Well-suited for real-time video analytics and advanced visual outputs
  • Energy-efficient Intel architecture
  • Compact footprint

Applications

  • AI development
  • Edge computing
  • Industrial and embedded deployments
  • Retail
  • Healthcare
  • Factory automation
  • Smart cameras
  • AI-based inspection systems
  • Industrial-grade applications

Specifications

  • Intel N-series and Intel Core i3-N355 processors
  • Up to 16GB onboard LPDDR5 memory
  • Up to 64GB onboard eMMC storage
  • 2.5GbE x2 (Intel I226-IT)
  • USB 3.2 x3 (Type A x2, Type C x1)
  • 40-pin GPIO x1
  • DP 1.2 x1 / DP 1.4a x1 / HDMI 2.0b x1
  • RS232/422/485 wafer x2
  • M.2 2230 E-Key / M.2 2280 M-Key / M.2 3052 B-Key x1
  • SATA 6Gb/s x1
  • TPM 2.0
  • 12V DC-in, 6A
  • 101.6mm x 101.6mm form factor

Included Ports

Infographic - AAEON UP Squared Pro TWL AI-Ready SBC
Published: 2025-05-30 | Updated: 2025-07-31