Abracon ASPI-FS Low Profile Shielded SMD Inductors

Abracon ASPI-FS Low Profile Shielded SMD Inductors offer a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height. ASPI-FS inductors feature small DCR, a high rated current, and high reliability to mechanical strength. They are shielded by magnetic powder molding. Abracon ASPI-FS Low Profile Shielded SMD Inductors are ideal for use in portable communication equipment, digital cameras, and portable communication equipment.

Features

  • Small size
  • Low profile
  • Small DCR
  • High rated current
  • High reliability to mechanical stress
  • Magnetically shielded
  • Suitable for RoHS reflow profile

Applications

  • Mobile phones
  • Digital cameras
  • MP3 and MP4
  • Portable communication equipment

Specifications

  • 1µH to 220µH inductance range
  • 90mA to 3.6A current range
  • 2mm maximum profile height
  • -40°C to +125°C operating temperature range
Published: 2021-05-10 | Updated: 2025-01-20