863-NCV8570B LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG 3V 5.055In Stock
Cut Tape
Rp7.338,40
Rp5.210,26
Rp4.641,54
Rp3.999,43
Reel
Rp3.118,82
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C 115 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG1.8V 734In Stock
Cut Tape
Rp7.888,78
Rp5.485,45
Rp4.898,38
Rp4.219,58
Reel
Rp3.338,97
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DFN-6 1.8 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.8V 2.910In Stock
Cut Tape
Rp7.888,78
Rp5.485,45
Rp4.898,38
Rp4.219,58
Reel
Rp3.338,97
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DFN-6 2.8 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C 120 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.5V 2.367In Stock
Cut Tape
Rp6.971,48
Rp4.971,77
Rp4.421,39
Rp3.815,97
Reel
Rp3.027,09
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 2.5 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG2.5V 2.892In Stock
Cut Tape
Rp8.255,70
Rp5.760,64
Rp5.136,88
Rp4.421,39
Reel
Rp3.504,09
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DFN-6 2.5 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 200MA ULN RF LDO REG3.3V 257In Stock
Cut Tape
Rp19.630,22
Rp14.181,46
Rp12.805,51
Rp11.301,14
Reel
Rp9.044,58
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 75 uA 80 dB Fixed - 40 C + 125 C 110 mV AEC-Q100 NCV8570B Reel, Cut Tape, MouseReel