LMT87LP

Texas Instruments
595-LMT87LP
LMT87LP

Mfr.:

Description:
Board Mount Temperature Sensors Analog Temp Sensor A 595-LMT87LPM A 595- A 595-LMT87LPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
2.7 V
5.5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: - 13.6 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT87
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.

In Stock: 1.307

Stock:
1.307 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.576 Rp13.576
Rp11.888 Rp59.440
Rp10.531 Rp105.310
Rp10.035 Rp501.750
Rp9.577 Rp957.700
Rp8.659 Rp4.329.500
Rp8.036 Rp8.036.000
Rp7.944 Rp14.299.200
Rp7.577 Rp40.915.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp13.943
Min:
1

Similar Product

Texas Instruments LMT87LPM
Texas Instruments
Board Mount Temperature Sensors Analog Temperature S ensor A 595-LMT87LP A 595-LMT87LP