TFA300-L

Benewake
234-TFA300-L
TFA300-L

Mfr.:

Description:
Distance Sensor Modules - Enclosed Ultra-High-Frequency Lightweight UAV LiDAR-IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
290 m
- 20 C
+ 60 C
Brand: Benewake
Dimensions: 32 m x 30.2 mm x 20.2 mm
Height: 20.2 mm
Interface Type: CAN, UART
Length: 32 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Sensing Method: LiDAR
Series: TFA300
Subcategory: Distance Sensors
Width: 30.2 mm
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
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFA300 LiDAR Sensor Modules

Benewake TFA300 LiDAR Sensor Modules are mid-long range single-point LiDARs that feature a high frequency of up to 10,000Hz. These modules are available in two versions, including the ultra-light TFA300-L without housing and the TFA300 with IP67 protective housing. The TFA300 LiDAR sensors feature a compact and lightweight design, and offer dual communication support through both UART and CAN interfaces. The multiple built-in operating modes allow users to change the parameters and configuration to meet different applications.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
33
Expected 12/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.402.754,00 Rp6.402.754,00