ESP32-WROOM-32E-N16

Espressif Systems
356-ESP32WRM32E128PH
ESP32-WROOM-32E-N16

Mfr.:

Description:
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROOM
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROOM32E(M113EH2800PH3Q0)
Unit Weight: 9,884 g
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
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74.405
16.555
Pending
23.400
Expected 29/12/2026
34.450
Expected 11/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp123.285,12 Rp123.285,12
Rp110.076,00 Rp1.100.760,00
Rp90.262,32 Rp2.256.558,00
Rp83.657,76 Rp8.365.776,00
Rp81.456,24 Rp20.364.060,00
Full Reel (Order in multiples of 650)
Rp74.851,68 Rp48.653.592,00
Rp70.632,10 Rp91.821.730,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩