34980A/DMM/903

Keysight
372-34980A-USWW
34980A/DMM/903

Mfr.:

Description:
Data Logging & Acquisition Multifunction Switch/Measure Unit US 120V power cord

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Datalogging
Combined
Cable
Ethernet, USB
Brand: Keysight
Description/Function: North American Power Cord Included
Height: 27 mm
Length: 280 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Series: 34980A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 170 mm
Part # Aliases: 34980A
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
25
2
Pending
23
Expected 25/02/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.627.953,00 Rp99.627.953,00