EOS3FF512-PDN64

QuickLogic
392-EOS3FF512PDN64
EOS3FF512-PDN64

Mfr.:

Description:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
RoHS:  
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Embedded Block RAM - EBR: 512 kB
Moisture Sensitive: Yes
Series: EOS
Factory Pack Quantity: 810
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Unit Weight: 19,500 mg
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
8542310060
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Quantities greater than 961 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.139,66 Rp178.139,66
Rp133.558,88 Rp1.335.588,80
Rp127.321,24 Rp3.183.031,00
Rp110.626,38 Rp11.062.638,00
Rp105.672,96 Rp26.418.240,00
Rp96.316,50 Rp48.158.250,00
Rp91.363,08 Rp74.004.094,80
Rp90.078,86 Rp218.891.629,80
5.670 Quote