EOS3FF512-WRN42

QuickLogic
392-EOS3FF512WRN42
EOS3FF512-WRN42

Mfr.:

Description:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WLCSP-42
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
27 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Embedded Block RAM - EBR: 512 kB
Operating Supply Current: 147 uA
Series: EOS
Factory Pack Quantity: 3000
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Unit Weight: 11,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.

In Stock: 2.968

Stock:
2.968 Can Dispatch Immediately
Quantities greater than 2968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp142.365 Rp142.365
Rp104.572 Rp1.045.720
Rp97.417 Rp2.435.425
Rp85.676 Rp8.567.600
Rp81.273 Rp20.318.250
Rp73.017 Rp36.508.500
Rp61.643 Rp61.643.000
Rp60.725 Rp182.175.000
6.000 Quote