TRE-4PLUGKIT

Cincon
418-TRE-4PLUGKIT
TRE-4PLUGKIT

Mfr.:

Description:
Wall Mount AC Adapters Plug Kit for TRE Series, Includes US / EU / UK / AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
1 Output
30 W
Industrial
TRE
Brand: Cincon
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: AC PLUG RE-ASUE
Unit Weight: 83,537 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.  

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
80
Expected 20/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.200,54 Rp73.200,54
Rp62.192,94 Rp621.929,40
Rp59.624,50 Rp1.490.612,50
Rp57.239,52 Rp2.861.976,00
Rp50.634,96 Rp5.063.496,00
Rp46.965,76 Rp11.741.440,00
Rp43.663,48 Rp21.831.740,00
Rp42.012,34 Rp42.012.340,00
Rp41.095,04 Rp102.737.600,00