GRF2133

Guerrilla RF
459-GRF2133
GRF2133

Mfr.:

Description:
RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 2.7 GHz
1.8 V to 5 V
75 mA
28.5 dB
0.65 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
20.3 dBm
30 dBm
- 40 C
+ 105 C
GRF2133
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2133-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Unit Weight: 2,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF2133 Ultra-High Gain LNA

Guerrilla RF GRF2133 Ultra-High Gain LNA features ultra-high gain and sub 0.8dB noise figure for high-performance applications. The GRF2133 is configured as a linear driver, LNA, or cascaded gain block. The device offers high levels of reuse within a design and across platforms. The device is operated from a supply voltage of 1.8V to 5.0V with a selectable Iddq range of 30mA to 160mA for optimal efficiency and linearity.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 110.255

Stock:
110.255 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.030 Rp44.030
Rp32.472 Rp324.720
Rp29.721 Rp743.025
Rp26.418 Rp2.641.800
Rp24.951 Rp6.237.750
Rp24.767 Rp12.383.500
Full Reel (Order in multiples of 2500)
Rp20.914 Rp52.285.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.