GRF2373

Guerrilla RF
459-GRF2373
GRF2373

Mfr.:

Description:
RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
1.8 V to 5 V
15 mA
18.5 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs InGaP
13.5 dBm
25 dBm
- 40 C
+ 105 C
GRF2373
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 100 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.912 Rp40.912
Rp30.087 Rp300.870
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp23.116 Rp5.779.000
Rp22.933 Rp11.466.500
Full Reel (Order in multiples of 2500)
Rp19.263 Rp48.157.500