STN4NF03L

STMicroelectronics
511-STN4NF03L
STN4NF03L

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 6.5 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
30 V
6.5 A
50 mOhms
16 V
1 V
6.5 nC
- 55 C
+ 150 C
3.3 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: STN4NF03L
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 112 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.799

Stock:
6.799
Can Dispatch Immediately
On Order:
4.000
Expected 23/04/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.749,04 Rp22.749,04
Rp10.603,99 Rp106.039,90
Rp9.228,04 Rp922.804,00
Rp7.301,71 Rp3.650.855,00
Rp6.916,44 Rp6.916.440,00
Rp6.255,99 Rp12.511.980,00
Full Reel (Order in multiples of 4000)
Rp5.191,92 Rp20.767.680,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩