7E50-C016-00-HT

3M Electronic Solutions Division
517-7E50-C016-00-HT
7E50-C016-00-HT

Mfr.:

Description:
Memory Card Connectors Accessories CompactFlash Hinged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Accessories
CompactFlash
II
Connector - Flexprint
Snap In
Stainless Steel
Each
Brand: 3M Electronic Solutions Division
Color: Silver
Contact Material: Stainless Steel
Height: 5 mm
Housing Material: Stainless Steel
Insertion - Extraction Style: Hinged
Latch Color: Silver
Length: 47.6 mm
Mounting Type: Top
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 180
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111196006 7000103660 7010506661
Unit Weight: 15,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.226 Rp86.226
Rp79.255 Rp792.550
Rp71.182 Rp1.779.550
Rp66.963 Rp6.696.300
Rp63.661 Rp11.458.980
Rp57.240 Rp30.909.600
Rp55.038 Rp59.441.040
Rp53.387 Rp134.535.240