903-598P-71S

Amphenol RF
523-903-598P-71S
903-598P-71S

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB 75 OHM PLUG FOR AT&T 735A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-SMB
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
AT&T 735A
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Slide On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini 75Ω SMB Connectors

Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp210.612 Rp105.306.000
Rp199.788 Rp199.788.000